Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm 1,918In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 18mohm 203In Stock
6,000Expected 21-09-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 1,095In Stock
2,500Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 680uF ESR 18mohm 115In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm 234In Stock
2,500Expected 25-05-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm 161In Stock
27,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm 1,181In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped 10In Stock
400Expected 27-07-2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 82 uF 20 % 72 VDC - 55 C + 125 C 28 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free 139In Stock
2,000Expected 06-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 12 uF 20 % 80 VDC - 55 C + 125 C 60 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% 35mOhms SMD 30In Stock
400Expected 16-07-2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% SMD 980mA Halogen Free 510In Stock
1,600On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 1,440In Stock
2,000Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 85 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2VDC 15mOhm SP Polymer 1,489In Stock
3,500Expected 05-08-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 74In Stock
3,500Expected 06-05-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 4volt 190In Stock
3,500Expected 08-04-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer 299In Stock
10,500Expected 10-06-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 6.3volt 398In Stock
3,500Expected 11-03-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.0volt 3,799In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 330uF 3mOhm 10200mAr.m.s 144In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 1,342In Stock
3,500Expected 03-09-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt 1,061In Stock
7,000Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 1,500In Stock
3,500Expected 01-04-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 6In Stock
3,500Expected 01-04-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 20In Stock
3,500Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.0volt 83In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms Reel, Cut Tape, MouseReel