Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 20VDC 680uF 20% 6200mA 303In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 105 C 9 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 808In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 900In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 7.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 4700mA 466In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 13 mOhms 9.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 5350mA 270In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 105 C 12 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 470uF 20% 5900mA 362In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% 3750mA 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA 702In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 498In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h Anti-V type AEC-Q200 528In Stock
900Expected 18-02-2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 24 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 82uF 125degC 4000h AEC-Q200 1,571In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 135 C 58 mOhms 5.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 763In Stock
900Expected 18-05-2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 26 mOhms 8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 544In Stock
1,000Expected 27-05-2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h AEC-Q200 995In Stock
1,000Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC 4,930In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC 7,998In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC 4,983In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 150 uF 20 % 15 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC 4,925In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC 3,944In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC 4,879In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC 3,884In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 125degreeC 3,940In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC 4,990In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel