Vishay / BC Components Aluminium Organic Polymer Capacitors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 10V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

68 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 23 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 10V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

120 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 22 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 10V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 9,000
Mult.: 900
Reel: 900

150 uF 10 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 2500 Hour 20 % 15 mOhms 2.8 A - 55 C + 105 C 7.7 mm 6.6 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 39uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

39 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

68 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 25 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

100 uF 16 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 2500 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 5.9 mm 6.5 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

220 uF 16 VDC SMD/SMT 10.4 mm 10.4 mm Aluminum Polymer Capacitors 2500 Hour 20 % 22 mOhms 3.45 A - 55 C + 105 C 7.7 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 400
Reel: 400

270 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 12 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 470uF 16V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 400

470 uF 16 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 2500 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10.4 mm Can 180 CPS Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 25V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 30 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 25V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 400
Reel: 400

180 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 16 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 25V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 400
Reel: 400

330 uF 25 VDC SMD/SMT 10.4 mm 10.4 mm Aluminum Polymer Capacitors 2500 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 12.6 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 4V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

330 uF 4 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 2500 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 5.9 mm 6.5 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 560uF 4V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

560 uF 4 VDC SMD/SMT 8.4 mm 8.4 mm Aluminum Polymer Capacitors 2500 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 6.7 mm 8.4 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 1000uF 4V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

1000 uF 4 VDC SMD/SMT 10.4 mm 10.4 mm Aluminum Polymer Capacitors 2500 Hour 20 % 14 mOhms 4.3 A - 55 C + 105 C 7.7 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 35V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 400
Reel: 400

150 uF 35 VDC SMD/SMT 10.4 mm 10.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.6 A - 55 C + 105 C 12.6 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 20V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 400
Reel: 400

270 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 20V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 400
Reel: 400

390 uF 20 VDC SMD/SMT 8.4 mm 8.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 4.95 A - 55 C + 105 C 12 mm 8.4 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 470uF 20V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 400
Reel: 400

470 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 21 mOhms 2.8 A - 55 C + 105 C 5.9 mm 6.5 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 2.8 A - 55 C + 105 C 5.9 mm 6.5 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

390 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 470uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

470 uF 6.3 VDC SMD/SMT 10.4 mm 10.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.13 A - 55 C + 105 C 7.7 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 10V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

120 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms - 55 C + 105 C Can 181 CPL Reel