Vishay / Sprague Tantalum Capacitors - Polymer

Results: 993
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 55mohms maxESR 345In Stock
1,200Expected 06-05-2026
Min.: 1
Mult.: 1
Reel: 1,200

47 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 117.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 55mohms maxESR 559In Stock
8,400On Order
Min.: 1
Mult.: 1
Reel: 1,200

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35V ESR-100mOhm Size E5 251In Stock
1,200Expected 11-03-2027
Min.: 1
Mult.: 1
Reel: 1,200

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 73In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 40mohms maxESR 14In Stock
1,000Expected 06-08-2026
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 16 VDC SMD/SMT 20 % 2924 40 mOhms 528 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms 20In Stock
Min.: 1
Mult.: 1
Reel: 200

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 5In Stock
400Expected 07-12-2026
Min.: 1
Mult.: 1
Reel: 200

470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% A Case 200 Max. ESR 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 4 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 200 Max. ESR 1,957In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR 880In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10 volts 20% A Case 500 Max. ESR 2,375In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 200 Max. ESR 3,009In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3volts 20% A Case 300 Max. ESR 2,157In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 500 Max. ESR 1,929In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% A Case 100 Max. ESR 1,594In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 4 VDC SMD/SMT 20 % 1206 100 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% A Case 100 Max. ESR 1,366In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1206 100 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 100 Max. ESR 245In Stock
2,000Expected 27-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 150 Max. ESR 2,088In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 200 Max. ESR 1,510In Stock
2,000Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 200 Max. ESR 1,731In Stock
Min.: 1
Mult.: 1
Reel: 2,000

15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10V ESR-40mOhm Size A 567In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% A Case 200 Max. ESR 2,642In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 2.5volts 20% A Case 180 Max. ESR 1,650In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 2.5 VDC SMD/SMT 20 % 1206 180 mOhms 5.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR 832In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 70 Max. ESR 1,873In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 10 VDC SMD/SMT 20 % 1206 70 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel