1 uF Cut Tape Tantalum Capacitors - Polymer

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm Black Resin 1,424In Stock
Min.: 1
Mult.: 1
: 2,000

1 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 1311 20% ESR=200mohms 1,729In Stock
Min.: 1
Mult.: 1
: 8,000

1 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR =300mOhm 11,639In Stock
Min.: 1
Mult.: 1
: 2,000

1 uF 63 VDC SMD/SMT 20 % 1210 300 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 3528 20% ESR=200mohms 8,456In Stock
10,000Expected 27-05-2027
Min.: 1
Mult.: 1
: 2,000

1 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm 1,810In Stock
Min.: 1
Mult.: 1
: 2,000

1 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 1uF 3216 ESR=100mOhms 20% AEC-Q200 2,769In Stock
1,000On Order
Min.: 1
Mult.: 1
: 3,000

1 uF 35 VDC SMD/SMT 20 % 1206 100 mOhms 3.5 uA 1.1 mm - 55 C + 125 C 3216 S Coded T597 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF ESR=300mOhms 6.3uA 20% 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

1 uF 63 VDC 6.3 uA TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR =300mOhm 470In Stock
Min.: 1
Mult.: 1
: 500

1 uF 63 VDC SMD/SMT 20 % 1411 300 mOhms 6.3 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm 43In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 2,500

1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm Black Resin 1,198In Stock
10,000Expected 15-03-2027
Min.: 1
Mult.: 1
: 2,500

1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR 969In Stock
12,000Expected 26-08-2026
Min.: 1
Mult.: 1
: 4,000

1 uF 35 VDC SMD/SMT 20 % 0603 500 mOhms 3.5 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1uF 1311 20% ESR=200mohms 997In Stock
2,000Expected 15-04-2027
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

1 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 6.3 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR =300mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

1 uF 63 VDC 6.3 uA TCJ J-CAP Reel, Cut Tape, MouseReel