100 uF 6032 Tantalum Capacitors - Polymer

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res 65In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 63 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms 526In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 323In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms 844In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms 2,858In Stock
6,000Expected 04-03-2027
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms 4,092In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms 892In Stock
400Expected 27-11-2026
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=100mOhm Black Re 475In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 63 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms 742In Stock
500Expected 14-01-2027
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2312 45 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=25mOhms 796In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms 150In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms
2,000Expected 24-09-2026
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

100 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 63 uA 1.5 mm - 55 C + 105 C 6032 W Case TCJ J-CAP Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

100 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 63 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 2312 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

100 uF 4 VDC SMD/SMT 20 % 2312 55 mOhms 40 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

100 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 63 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
100 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 100
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel