KEMET 100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 2,166In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1,044In Stock
1,200Expected 10-07-2026
Min.: 1
Mult.: 1
: 100

SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms 112In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 10 % 30 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms 3,699In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3,384In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms 9,053In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 18,731In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms 3,551In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 8 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms AECQ200 4,269In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=45mOhms 975In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=18 mOhms 6,049In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 2 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=15mOhms 1,693In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms 1,664In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 11,554In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms 13,628In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms 526In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms 61In Stock
2,000Expected 23-07-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 683In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=40mOhms 1,147In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 394In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 342In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 425In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=25mOhms 454In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 65In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms 827In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel