100 uF Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 17,509In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms 4,335In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms 3In Stock
91Expected 23-10-2026
Min.: 1
Mult.: 1
Max.: 50
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 438In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 4,069In Stock
Min.: 1
Mult.: 1
Radial 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 5,842In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 2,180In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF Life ESR=15mOhms 20% 7,403In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20% 6,802In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC - 55 C + 105 C 0.03 Ohms 9 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms 3,441In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 35 VDC - 55 C + 125 C 31 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms 2,849In Stock
2,500Expected 26-01-2027
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 125 C 31 mOhms 12 mm (0.472 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA 362In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 72 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=40 mOhms 7,536In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 5KHr ESR=25 mOhms 1,878In Stock
5,000Expected 27-11-2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms 2,520In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 5KHr ESR=18 mOhms 30In Stock
8,000Expected 11-09-2026
Min.: 1
Mult.: 1
Max.: 2,000

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 960In Stock
16,000On Order
Min.: 1
Mult.: 1
Max.: 2,000

Radial 100 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms 1,442In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 397In Stock
15,500On Order
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 53In Stock
7,000On Order
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 72In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 2000mA AEC-Q200 747In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 1600mA AEC-Q200 920In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 9 mm Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC 1,379In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 153In Stock
400Expected 06-08-2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 10.5 mm (0.413 in) Bulk