100 uF Radial Aluminium Organic Polymer Capacitors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 3,027In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 770 mA - 55 C + 150 C 8 mm Can ZF-A AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 18,731In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms 4,375In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.42 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 4,229In Stock
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 10 mm Can A7C0 Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 441In Stock
Min.: 1
Mult.: 1

100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 125C AEC-Q200 501In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 2,193In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 5,956In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16volts 100Uf 35Mohms Formed Leads 5,779In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 19,032In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 55 mOhms - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 9,146In Stock
Min.: 1
Mult.: 1
: 950

100 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hour 20 % 33 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 12,975In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 4,369In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 2,865In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 2,744In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1,164In Stock
Min.: 1
Mult.: 1
: 600

100 uF Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1,195In Stock
Min.: 1
Mult.: 1
: 600

100 uF Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 717In Stock
Min.: 1
Mult.: 1
: 950

100 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hour 20 % 44 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1,426In Stock
4,200On Order
Min.: 1
Mult.: 1
: 600

100 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 33 mOhms - 55 C + 105 C 10 mm Can RPF Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% STD 4000h AEC-Q200 3,006In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.9 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms 4,595In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 4.29 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms 3,425In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 2.83 A - 55 C + 125 C 10 mm Can A759 Bulk
Panasonic Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm 1,147In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF 4 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 82In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Taping 425In Stock
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel