1000 uF Radial Aluminium Organic Polymer Capacitors

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5,750In Stock
₹124.20
₹66.59
₹53.41
₹49.20
Min.: 1
Mult.: 1
1000 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 13 mOhms 5.1 A - 55 C + 105 C 10 mm Can A755 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 5,937In Stock
₹234.07
₹160.51
₹127.07
₹107.00
Min.: 1
Mult.: 1
Max.: 200
1000 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms 4,069In Stock
₹73.57
₹47.39
₹40.03
₹34.78
₹32.39
Min.: 1
Mult.: 1
1000 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 13 mOhms 4.5 A - 55 C + 105 C 8 mm Can A755 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1,449In Stock
₹109.87
₹93.34
₹81.30
₹72.32
Reel
₹57.23
Min.: 1
Mult.: 1
: 800
1000 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 930In Stock
₹208.28
₹147.13
₹94.78
₹87.04
Reel
₹85.70
₹78.72
Min.: 1
Mult.: 1
: 1,000
1000 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 1000uF 135In Stock
₹151.91
₹106.05
₹81.30
₹69.08
₹57.61
Min.: 1
Mult.: 1
1000 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2Volts 1000uF 0.2 1,968In Stock
₹167.20
₹91.72
₹63.92
₹63.34
Min.: 1
Mult.: 1
1000 uF 2 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hours 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% 395In Stock
₹147.13
₹87.71
₹52.93
₹41.46
₹37.74
Min.: 1
Mult.: 1
1000 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% 194In Stock
₹156.69
₹93.44
₹56.37
₹44.14
₹40.22
Min.: 1
Mult.: 1
1000 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can ORE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 1000uf 8x7mm 1,809In Stock
₹229.30
₹151.91
₹128.98
₹112.74
Min.: 1
Mult.: 1
Max.: 200
1000 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hours 20 % 18 mOhms 3.53 A - 55 C + 105 C 8 mm Can SEPC Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can 1,920In Stock
₹97.45
₹51.59
₹46.43
₹37.64
Reel
₹36.02
₹31.34
Min.: 1
Mult.: 1
: 1,000
1000 uF 6.3 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.012 Ohms 5 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can 1,133In Stock
₹128.02
₹94.58
Reel
₹94.58
Min.: 1
Mult.: 1
: 600
1000 uF 10 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 4.8 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can 1,174In Stock
₹164.33
₹85.79
₹77.96
Reel
₹68.22
Min.: 1
Mult.: 1
: 600
1000 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 5.4 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 127In Stock
₹1,873.54
₹1,427.37
₹1,258.26
₹1,089.16
₹1,088.20
Min.: 1
Mult.: 1
1000 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 65 mOhms 46.8 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 75In Stock
₹1,935.64
₹1,439.79
₹1,236.29
₹1,115.91
Min.: 1
Mult.: 1
1000 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 65 mOhms 40.6 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type 205In Stock
₹254.14
₹180.57
₹156.69
₹137.58
Min.: 1
Mult.: 1
Max.: 200
1000 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hours 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SEF Bulk
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 743In Stock
₹411.78
₹295.22
₹248.40
₹234.07
₹224.52
Reel
₹217.83
Min.: 1
Mult.: 1
: 800
1000 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 968In Stock
Cut Tape
₹492.03
₹342.03
₹286.62
₹258.91
Reel
₹216.88
Min.: 1
Mult.: 1
: 1,200
1000 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1,461In Stock
₹517.83
₹377.38
₹321.01
₹303.82
Reel
₹302.86
₹290.44
Min.: 1
Mult.: 1
: 800
1000 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1,500In Stock
₹596.17
₹439.48
₹385.03
Reel
₹342.99
₹313.37
Min.: 1
Mult.: 1
: 100
1000 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1000uF 20% ESR=12mOhms 645In Stock
₹105.09
₹89.81
₹78.25
₹69.55
Reel
₹59.04
₹55.03
Min.: 1
Mult.: 1
: 600
1000 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 20% ESR=7mOhms 383In Stock
₹180.57
₹153.82
₹134.71
₹119.43
Reel
₹98.41
₹94.20
Min.: 1
Mult.: 1
: 600
1000 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms 5,273In Stock
₹60.19
₹32.77
₹27.52
₹22.26
₹20.54
Min.: 1
Mult.: 1
1000 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1000uF RAD 2KHr ESR=7 mOhms 2,648In Stock
₹61.15
₹28.66
₹25.51
₹20.16
₹18.44
Min.: 1
Mult.: 1
1000 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms 1,633In Stock
₹77.39
₹41.66
₹32.77
₹29.71
Min.: 1
Mult.: 1
1000 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.5 A - 55 C + 105 C 10 mm Can A750 Bulk