110 uF Aluminium Organic Polymer Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200)
1,500Expected 17-09-2026
Min.: 1
Mult.: 1
: 250

110 uF 80 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 01-10-2026
Min.: 1
Mult.: 1
: 250

110 uF 80 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD
1,500Expected 01-10-2026
Min.: 1
Mult.: 1
: 250

110 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms - 40 C + 105 C 16.8 mm 10 mm Can B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration
1,500Expected 01-10-2026
Min.: 1
Mult.: 1
: 250

110 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms - 40 C + 105 C 16.8 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape