15 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1,899In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 15 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 8 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 2,402In Stock
7,000Expected 24-09-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1,313In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 15 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 8 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 2,711In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 531In Stock
Min.: 1
Mult.: 1
: 600

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 70 mOhms 12.5 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms 47,342In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms 3,850In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 125 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=150mOhms 1,247In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=200mOhms 585In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm 7,653In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 15uF ESR 25mohm 2,833In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC, 15uF ,7343 metric size T&R; 7.3mmx4.3mmx1.4 3,108In Stock
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms 200In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm Black Resi 34In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 85 C 200 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 2917 ES R=90mOhm 589In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms 630In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 289In Stock
1,500Expected 11-02-2027
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 75V Case EE 52In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2312 ES R=200mOhm Black Resi 16In Stock
Min.: 1
Mult.: 1
: 500

15 uF 35 VDC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON 4,892In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 4.4 mm (0.173 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms 2,127In Stock
Min.: 1
Mult.: 1

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 52 mOhms 12 mm (0.472 in) Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm 3,895In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% ESR=65mOhms AEC-Q200 1,358In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 35volts 20% V Case 125 Max. ESR 1,486In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 125 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay T55D156M050C0090
Vishay Tantalum Capacitors - Polymer T55D156M050C0090 495In Stock
Min.: 1
Mult.: 1

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm