270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP 1,019In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=20 mOhms 5,688In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 1,605In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25 mOhms AECQ2 2,634In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 270uF 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.7 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 270uF 450In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 917In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibe Resistance AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 964In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 10 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 270uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 1,880In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 270 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 7 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 270uF 1.34mA Life5000Hrs ESR=22mOhms 20% +105C Can 907In Stock
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 11 mm Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 Anti-Vibe 2,997In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Polymer High Voltage Type AEC-Q200 919In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 270uF 3.1A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 6,600In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 270 uF 20 % 6.3 VDC - 55 C + 105 C 0.018 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 864uA Life5000Hrs ESR=22mOhms 20% +105C Can 636In Stock
Min.: 1
Mult.: 1
: 950

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 9 mm Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 1,714In Stock
8,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 351In Stock
1,000Expected 28-06-2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 16mohm 183In Stock
4,800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON
41,338On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 9.9 mm (0.39 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 3300mA 22mOhm 1,186In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 1040mA 22mOhm 793In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 5350mA 14In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 105 C 12 mOhms 11.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm 1,311In Stock
2,000Expected 26-10-2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 270 uF 20 % 2 VDC - 55 C + 85 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 270uF 20% STD 4000h AEC-Q200 1,485In Stock
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack