Nichicon 470 uF Aluminium Organic Polymer Capacitors

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 2,747In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10V 470uF 7Mohms 1,934In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470UF 16V ESR=17 787In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 34 mOhms 2.4 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibe Resistance AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 5.3 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 325In Stock
300Expected 15-01-2027
Min.: 1
Mult.: 1
: 300

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 5.8 A - 55 C + 135 C 16.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Vibe Resistance AEC-Q200 392In Stock
300Expected 14-12-2026
Min.: 1
Mult.: 1
: 300

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 5.8 A - 55 C + 135 C 16.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 245In Stock
500Expected 14-12-2026
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 1,157In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.2 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 369In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 5.2 A - 55 C + 135 C 10 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Anti-Vibe 902In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 5.2 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 627In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 780In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 909In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 396In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 1,245In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.4 A - 55 C + 135 C 10 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 389In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 799In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can GYE AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 840In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 878In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 34 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 105In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 30 mOhms 3.5 A - 55 C + 125 C 12.7 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 884In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 1.4 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 971In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 1.9 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 470uF 20% AEC-Q200 1,230In Stock
Min.: 1
Mult.: 1
: 400

470 uF 20 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.5 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 470uF 20% AEC-Q200 1,004In Stock
4,800Expected 19-11-2026
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel