8700 uF Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 230In Stock
Min.: 1
Mult.: 1

8700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 40 mOhms 50 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 231In Stock
Min.: 1
Mult.: 1

8700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 40 mOhms 45.6 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray