1411 Tantalum Capacitors - Polymer

Results: 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 2,177In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 45 Max. ESR 1,954In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 70 Max. ESR 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

68 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 42.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2,903In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 13.9 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 68uF 1311 20% ESR=80mOhms 1,891In Stock
2,000Expected 24-12-2026
Min.: 1
Mult.: 1
: 2,000

68 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
Vishay T55B105M063C0200
Vishay Tantalum Capacitors - Polymer T55B105M063C0200 1,533In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B336M016C0070
Vishay Tantalum Capacitors - Polymer T55B336M016C0070 2,572In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC SMD/SMT 20 % 1411 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B106M035C0150
Vishay Tantalum Capacitors - Polymer T55B106M035C0150 1,668In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B225M050C0200
Vishay Tantalum Capacitors - Polymer T55B225M050C0200 1,870In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 11 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 1,616In Stock
Min.: 1
Mult.: 1
: 2,000
No
100 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2,071In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1411 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 678In Stock
Min.: 1
Mult.: 1
: 2,000
No
100 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 33uF ESR=70mOhms High Volt 3,425In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 20 VDC SMD/SMT 20 % 1411 70 mOhms 1.9 mm - 55 C 3528 B Code T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 18V 27uF ESR=55mOhms High Volt 8,929In Stock
3,000Expected 06-05-2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

27 uF 18 VDC SMD/SMT 20 % 1411 55 mOhms 48.6 uA 1.1 mm - 55 C + 105 C 3528 T Code T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms 17,488In Stock
27,000On Order
Min.: 1
Mult.: 1
: 3,000

10 uF 25 VDC SMD/SMT 20 % 1411 60 mOhms 25 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm 5,305In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

33 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20V 33uF 20% 900mA 3,331In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

33 uF 20 VDC SMD/SMT 20 % 1411 100 mOhms 198 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% 3528-21 -55C / 105C ESR=9mOhms 2,774In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% B Case 3V 2,000In Stock
Min.: 1
Mult.: 1
: 2,000
No
100 uF SMD/SMT 20 % 1411 80 mOhms 30 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 68uF 20% B Case 4V 2,000In Stock
Min.: 1
Mult.: 1
: 2,000
No
68 uF SMD/SMT 20 % 1411 80 mOhms 28 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 22uF 20% B Case 10V 2,000In Stock
Min.: 1
Mult.: 1
: 2,000
No
22 uF SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD 3,711In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 100 Max. ESR 4,005In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1411 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 100 Max. ESR 560In Stock
6,000Expected 31-07-2026
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 100 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR 6,264In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel