1411 Tantalum Capacitors - Polymer

Results: 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

33 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

33 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 70 Max. ESR Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3,000

33 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

33 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

33 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

47 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 18.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

47 uF 4 VDC SMD/SMT 20 % 1411 80 mOhms 18.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

47 uF 4 VDC SMD/SMT 20 % 1411 200 mOhms 18.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 30% T Case 120 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1411 120 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3,000

68 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 27.2 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

68 uF 4 VDC SMD/SMT 20 % 1411 80 mOhms 27.2 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4volts 20% T Case 180 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

68 uF 4 VDC SMD/SMT 20 % 1411 180 mOhms 27.2 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

68 uF 4 VDC SMD/SMT 20 % 1411 200 mOhms 27.2 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

68 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 42.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

68 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 42.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
KEMET Tantalum Capacitors - Polymer 3.30UF 50.0V Non-Stocked Lead-Time 49 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000
3.3 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 1uF 1311 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

1 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1411 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5uF 1311 20% ESR=200mohms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,000

1.5 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 7.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 1311 20% ESR=90mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

22 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 SSD Reel