2917 7343 Tantalum Capacitors - Polymer

Results: 4,210
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms 90In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 927In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
22 uF 25 VDC SMD/SMT 10 % 2917 75 mOhms 55 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 10 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin 2,874In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi 4,117In Stock
4,000Expected 17-07-2026
Min.: 1
Mult.: 1
: 1,000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 25mohm 5,818In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm 6,412In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm 3,696In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 35mOhm 5,770In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=15mOhms 1,419In Stock
Min.: 1
Mult.: 1
: 500

680 uF 3 VDC SMD/SMT 20 % 2917 15 mOhms 204 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 1,892In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 1,342In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Max.: 1,000
: 500

1000 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1,492In Stock
Min.: 1
Mult.: 1
: 400

6.8 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin 3,900In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2 917 ESR=150mOhm 1,771In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm 4,091In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm 2,240In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm 5,468In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm 1,209In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3,954In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1,804In Stock
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC SMD/SMT 20 % 2917 100 Ohms 55 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms 1,801In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 3 VDC SMD/SMT 20 % 2917 15 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms 7,643In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 47uF 2912 20% ESR=60mOhms AEC-Q200 1,228In Stock
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel