3528 Tantalum Capacitors - Polymer

Results: 1,207
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 55,498In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=35mOhm 2,768In Stock
Min.: 1
Mult.: 1
: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1,454In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 55mOhms -55C/+125C 9,328In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 16 VDC SMD/SMT 20 % 1311 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm 4,728In Stock
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 94.5 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2,947In Stock
Min.: 1
Mult.: 1
: 2,500

10 uF 16 VDC SMD/SMT 20 % 1210 100 mOhms 16 uA 1.2 mm - 55 C + 125 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA 5,688In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

22 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4,433In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 B1S Case TPS Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP 3,353In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

270 uF 2.5 VDC SMD/SMT 20 % 1210 6 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 11,554In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 36,999In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2,296In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

270 uF 2.5 VDC SMD/SMT 20 % 1210 6 mOhms 67.5 uA 1.9 mm - 55 C + 105 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3,231In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4,532In Stock
Min.: 1
Mult.: 1
: 3,000

22 uF 6.3 VDC SMD/SMT 20 % 1311 100 mOhms 13.9 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms 3,000In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

220 uF 4 VDC SMD/SMT 20 % 1411 25 mOhms 88 uA - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3,184In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7,811In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3,980In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms 3,398In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms 1,911In Stock
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 200 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms 2,878In Stock
Min.: 1
Mult.: 1
: 3,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.79 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm 14,381In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 4,427In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 35 Max. ESR 6,743In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4,090In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel