3 mOhms Aluminium Organic Polymer Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 1,500In Stock
Min.: 1
Mult.: 1
: 1,000

820 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,300In Stock
1,000Expected 19-01-2028
Min.: 1
Mult.: 1
: 1,000

56 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 3 mOhms 11.69 A - 55 C + 125 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 560uF 20%Tol 2V 2,981In Stock
Min.: 1
Mult.: 1
: 3,500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 10.2 A - 55 C + 105 C 1.9 mm Molded WCAP-PHSE Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=3 mOhms 1,858In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 1.169 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 330uF 3mOhm 10200mAr.m.s 10In Stock
Min.: 1
Mult.: 1
: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 1.02 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,975In Stock
Min.: 1
Mult.: 1
: 1,000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 3 mOhms 11.69 A - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 44In Stock
Min.: 1
Mult.: 1
: 3,500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=3mOhms 1,880In Stock
Min.: 1
Mult.: 1
: 1,000

680 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 6,059In Stock
Min.: 1
Mult.: 1
: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1,449In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 150 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 3000h 3,129In Stock
Min.: 1
Mult.: 1
: 3,000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 2.2 mm Molded JZ Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 390uF 10200mA 3mOhm 135C 5500h 3,649In Stock
7,000Expected 10-09-2026
Min.: 1
Mult.: 1
: 3,500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 5500h 135C 5500h 1,876In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 135 C 1.9 mm Molded TZ Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=3mOhms 640In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 3 mOhms 2.92 A - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm 2,681In Stock
Min.: 1
Mult.: 1
: 2,000

820 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm Low ESR Electrolytic Capacitors 2000 Hour 20 % 3 mOhms 10.2 A - 55 C + 105 C 2.8 mm GY Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 10200mA 3mOhm 3,100In Stock
Min.: 1
Mult.: 1
: 2,000

680 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm Low ESR Electrolytic Capacitors 2000 Hour 20 % 3 mOhms 10.2 A - 55 C + 105 C 2.8 mm GY Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt 7,552In Stock
24,500On Order
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.0volt 340In Stock
7,000On Order
Min.: 1
Mult.: 1
: 3,500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt 186In Stock
7,000On Order
Min.: 1
Mult.: 1
: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uF 2.0volt 187In Stock
14,000Expected 03-02-2027
Min.: 1
Mult.: 1
: 3,500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 20In Stock
70,000On Order
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=3 mOhms 828In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms 48In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=3 mOhms 200In Stock
Min.: 1
Mult.: 1
: 1,000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms 157In Stock
Min.: 1
Mult.: 1
: 1,000

560 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel