13 mm Aluminium Organic Polymer Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 193In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping 261In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting 194In Stock
Min.: 1
Mult.: 1
Max.: 200

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping 469In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 163In Stock
Min.: 1
Mult.: 1

39 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA 366In Stock
Min.: 1
Mult.: 1
Max.: 200

120 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

68 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Taping 350In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

68 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA 350In Stock
Min.: 1
Mult.: 1

100 uF 72 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Cutting 264In Stock
Min.: 1
Mult.: 1
Max.: 200

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Taping 600In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Cutting 400In Stock
Min.: 1
Mult.: 1
Max.: 200

56 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Taping 504In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

56 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 337In Stock
Min.: 1
Mult.: 1
Max.: 200

82 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Cutting 140In Stock
Min.: 1
Mult.: 1
Max.: 200

22 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 60In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Taping 102In Stock
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

39 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

39 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 40mOhm 730mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

120 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 40mOhm 730mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 500
Mult.: 500

120 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

100 uF 72 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 500
Mult.: 500

100 uF 72 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

82 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

82 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk