5.7 mm Aluminium Organic Polymer Capacitors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 16,516In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 13,973In Stock
Min.: 1
Mult.: 1
: 1,000

39 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms 439In Stock
10,000Expected 29-09-2026
Min.: 1
Mult.: 1
: 1,000

10 uF 35 VDC SMD/SMT 5.7 mm (0.224 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 85 mOhms 800 mA - 55 C + 105 C 5.7 mm 6.3 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms 12,942In Stock
Min.: 1
Mult.: 1
: 1,000

39 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 54,677In Stock
35,000Expected 13-11-2026
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms 1.255 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms 13,491In Stock
10,000Expected 14-05-2027
Min.: 1
Mult.: 1
: 1,000

120 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.3 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms 15,009In Stock
11,000Expected 16-02-2027
Min.: 1
Mult.: 1
: 1,000

56 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms 2,372In Stock
49,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms 1.255 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200 8,805In Stock
Min.: 1
Mult.: 1
: 1,000

120 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.3 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=48 mOhms 7,147In Stock
10,000Expected 22-09-2026
Min.: 1
Mult.: 1
: 1,000

18 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.1 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms 7,243In Stock
10,000Expected 02-04-2027
Min.: 1
Mult.: 1
: 1,000

33 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms AECQ200 28In Stock
10,000Expected 11-08-2026
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

33 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms 11,828In Stock
10,000Expected 09-04-2027
Min.: 1
Mult.: 1
: 1,000

47 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms 648In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

47 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 10,107In Stock
10,000Expected 21-05-2027
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms AECQ200 4,552In Stock
10,000Expected 09-03-2027
Min.: 1
Mult.: 1
: 1,000

56 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms 172In Stock
10,000Expected 22-09-2026
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

82 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 1,627In Stock
10,000Expected 20-11-2026
Min.: 1
Mult.: 1
: 1,000

82 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48 mOhms
28,873On Order
Min.: 1
Mult.: 1
: 1,000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.1 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=48mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

18 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.1 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.1 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 25Volt 56uF SMD 2KHr ESR=40mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.2 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel