9 mm Aluminium Organic Polymer Capacitors

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 150uF 20% THT Radial -55/+125C 2,123In Stock
Min.: 1
Mult.: 1
: 800

150 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.88 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 150uF 20% THT Radial -55/+105C 993In Stock
Min.: 1
Mult.: 1
: 800

150 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 1.9 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 33uF 20% THT Radial -55/+105C 1,166In Stock
Min.: 1
Mult.: 1
: 800

33 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.67 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 866In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 22uF 20% THT Radial -55/+105C 1,027In Stock
Min.: 1
Mult.: 1
: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.56 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 22uF 20% THT Radial -55/+125C 461In Stock
Min.: 1
Mult.: 1
: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.24 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 2300mA AEC-Q200 617In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 9 mm 8 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 1,101In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2000mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 783In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 1600mA AEC-Q200 990In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2000mA AEC-Q200 946In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 2000mA AEC-Q200 747In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 1600mA AEC-Q200 920In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 994In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 902In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 9 mm 10 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200
1,000Expected 12-08-2026
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 80VDC 56uF 20%
990Expected 14-12-2026
Min.: 1
Mult.: 1
56 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 9 mm 10 mm CZH
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 2000H 10.0x10.0x8.7 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
: 13,500

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.8 A - 55 C + 125 C 9 mm 10 mm Can 186 CPNT Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 33uF 20% THT Radial -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

33 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.33 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Non-Stocked
Min.: 1
Mult.: 1
220 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH