10 mm Aluminium Organic Polymer Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 86In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 25.3 mm (0.996 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
KEMET Aluminium Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200 48In Stock
90On Order
Min.: 1
Mult.: 1

60 uF 250 VDC Radial 53.8 mm (2.118 in) 26 mm (1.024 in) Aluminum Polymer Capacitors 2000 Hour 20 % 90 mOhms 12.44 A - 55 C + 125 C 9.5 mm Vibration-Proof Can APL9V AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 8,061In Stock
Min.: 1
Mult.: 1

1100 uF 63 VDC Wire 53.8 mm 24 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10.5 mOhms 25.8 A - 55 C + 125 C 8 mm APL90 AEC-Q200 Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick 68In Stock
Min.: 1
Mult.: 1

2 uF 100 VDC Radial 11.4 mm (0.449 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick 80In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 15.7 mm (0.618 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 193In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 25.3 mm (0.996 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 0V (D X L) Capstick
400Expected 25-05-2026
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 13.3 mm (0.524 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4uF 0V (D X L) 25mm 85c Radial 0.2 100Factory Stock Available
Min.: 1
Mult.: 1

4 uF 100 VDC Radial 11.4 mm (0.449 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 6.4 mm CS Tube
KEMET Aluminium Organic Polymer Capacitors 250Vo 220uF RAD 2KHr ESR=250 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1,250
Mult.: 250

220 uF 250 VDC Radial 45 mm (1.772 in) Aluminum Polymer Capacitors 2000 Hour 20 % 250 mOhms 1.8 A - 55 C + 125 C 22 mm Can A759 Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

20 uF 50 VDC Radial 29.2 mm (1.15 in) 12.7 mm (0.5 in) 10 % - 55 C + 125 C 8.1 mm CS Tube