10.5 mm Aluminium Organic Polymer Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can 2,785In Stock
Min.: 1
Mult.: 1
: 500

680 uF 16 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.15 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can 2,986In Stock
Min.: 1
Mult.: 1
: 500

1.2 mF 6.3 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.018 Ohms 4.35 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.3A 1mA Life5000Hrs ESR=30mOhms 20% +105C Can 4,733In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 2.3 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can 992In Stock
Min.: 1
Mult.: 1
: 500

1 mF 10 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.25 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 2.95A 1.54mA Life5000Hrs ESR=40mOhms 20% +105C Can 2,134In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.04 Ohms 2.95 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 4.1A 1.65mA Life5000Hrs ESR=20mOhms 20% +105C Can 2,468In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.1 A - 55 C + 105 C 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

1 mF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 1010 20% Life=15K Hours ESR=35mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 35 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 1010 20% Life=15K Hours ESR=35mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 35 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 560uF 1010 20% Life=15K Hours ESR=28mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

560 uF 20 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 1010 20% Life=15K Hours ESR=18mOhms
500Expected 04-02-2027
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

1.5 mF 4 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 4.5 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 820uF 4.25A 1.64mA Life5000Hrs ESR=20mOhms 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

820 uF 10 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.25 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel