16 mm Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 680uF 4.76mA Life5000Hrs ESR=22mOhms 20% +105C Can 3,957In Stock
Min.: 1
Mult.: 1
: 600

680 uF 35 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 300 mA - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 820uF 4.1mA Life5000Hrs ESR=22mOhms 20% +105C Can 3,574In Stock
Min.: 1
Mult.: 1
: 950

820 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.2 A - 55 C + 105 C 8 mm Can RPF Ammo Pack