9 mm Aluminium Organic Polymer Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26mA Life5000Hrs ESR=13mOhms 20% +105C Can 2,370In Stock
9,500Expected 04-01-2027
Min.: 1
Mult.: 1
: 950

1 mF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 4.3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 1.4A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can 7,554In Stock
Min.: 1
Mult.: 1
: 800

47 uF 50 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.06 Ohms 1.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.2A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 574In Stock
Min.: 1
Mult.: 1
: 800

100 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.045 Ohms 2.2 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 1.8A 500uA Life2000Hrs ESR=31mOhms 20% +105C Can 1,150In Stock
Min.: 1
Mult.: 1
: 800

47 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.031 Ohms 2.1 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 748In Stock
Min.: 1
Mult.: 1
: 800

100 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2A 500uA Life2000Hrs ESR=35mOhms 20% +105C Can 1,315In Stock
Min.: 1
Mult.: 1
: 800

47 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.035 Ohms 2 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 150uF 2.6A 750uA Life2000Hrs ESR=27mOhms 20% +105C Can 695In Stock
Min.: 1
Mult.: 1
: 800

150 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2.6A 704uA Life2000Hrs ESR=22mOhms 20% +105C Can 426In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.1A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can 931In Stock
Min.: 1
Mult.: 1
: 800

100 uF 35 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 2.1 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 3.1A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 1,410In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 3.1 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2.7A 864uA Life2000Hrs ESR=22mOhms 20% +105C Can 468In Stock
Min.: 1
Mult.: 1
: 800

270 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2.7A 1.056mA Life2000Hrs ESR=22mOhms 20% +105C Can 8In Stock
800On Order
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 500mA 500uA Life2000Hrs ESR=60mOhms 20% +105C Can 230In Stock
Min.: 1
Mult.: 1
: 800

33 uF 63 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.06 Ohms 500 mA - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2.6A 1.056mA Life2000Hrs ESR=25mOhms 20% +105C Can 275In Stock
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.025 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 3.6A 592uA Life2000Hrs ESR=13mOhms 20% +105C Can 464In Stock
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.013 Ohms 3.6 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 3.5A 940uA Life2000Hrs ESR=27mOhms 20% +105C Can 167In Stock
Min.: 1
Mult.: 1
: 800

470 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 1,533In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.02 Ohms 3 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2.5A 704uA Life2000Hrs ESR=25mOhms 20% +105C Can 366In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.025 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 47uF 592uA Life5000Hrs ESR=33mOhms 20% +105C Can 13,276In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 63 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.7 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 820uF 1.033mA Life5000Hrs ESR=22mOhms 20% +105C Can 14,222In Stock
Min.: 1
Mult.: 1
: 2,000

820 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 4.5 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 56uF 706uA Life5000Hrs ESR=33mOhms 20% +105C Can 4,958In Stock
Min.: 1
Mult.: 1
: 950

56 uF 63 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20% 6,678In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC 9 mm Aluminum Polymer Capacitors 5000 Hour 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm RPA Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 2,585In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF 25 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 33uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 1,045In Stock
20,000Expected 17-09-2026
Min.: 1
Mult.: 1
: 2,000

33 uF 35 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.055 Ohms 1.8 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 1.056mA Life5000Hrs ESR=22mOhms 20% +105C Can 2,824In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 5.5 mm Can RPF Ammo Pack