Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 890In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 13 mOhms 4.46 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 1,793In Stock
2,000Expected 26-06-2026
Min.: 1
Mult.: 1

220 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 999In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 13 mOhms 4.46 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 475In Stock
Min.: 1
Mult.: 1

390 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.6 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 108In Stock
Min.: 1
Mult.: 1

1200 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 370In Stock
Min.: 1
Mult.: 1

390 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.9 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 630In Stock
1,800Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 900

560 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can PXJ Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 914In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 355In Stock
Min.: 1
Mult.: 1

1200 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 10 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 949In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 10 Volt 156In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con APXN100ARA181MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 236In Stock
Min.: 1
Mult.: 1

180 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 22In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 16 Volt 377In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2700uF 2.5 Volt 7In Stock
500Expected 08-04-2026
Min.: 1
Mult.: 1

2700 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 6.3 Volt 14In Stock
500Expected 28-05-2026
Min.: 1
Mult.: 1

1500 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 6.3 Volt 324In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 100uF 0.2 243In Stock
2,000Expected 28-05-2026
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 5 mm Aluminum Polymer Capacitors 20000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 50V 20% Hybrid Polymer 11In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can HXA AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 63V 20% Hybrid Polymer 79In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can HXA AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 39uF 80 Volts 20% 4In Stock
Min.: 1
Mult.: 1

39 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.2 A - 55 C + 125 C 10 mm Can HXA AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 35V 20% Hybrid Polymer 59In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V 20% 10 x 10 AEC-Q200 64In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 270uF Tol 20% 10x10mm AEC-Q200 4In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 68uF Tol 20% 8x10mm AEC-Q200 4In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 2.5 A - 55 C + 135 C 8 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack