Chemi-Con Aluminium Organic Polymer Capacitors

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 25V 20% Hybrid Polymer 224In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can HXA AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer 158In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HXA AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 22uF 80 Volts 20% 390In Stock
Min.: 1
Mult.: 1

22 uF 80 VDC SMD/SMT 9 mm 8.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.1 A - 55 C + 125 C 10 mm Can HXA AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer 195In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 20 mOhms 2 A - 55 C + 105 C 10 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 50V 20% Hybrid Polymer 275In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.25 A - 55 C + 105 C 8 mm Can HXB AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 35V 20% 8 x 10 AEC-Q200 3,896In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can HXC AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 50V 20% 10 x 10 AEC-Q200 384In Stock
Min.: 1
Mult.: 1

56 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.6 A - 55 C + 125 C 10 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 330uF Tol 20% 10x10mm AEC-Q200 486In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Vibration-Proof Can HXF AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 330uF Tol 20% 8x10mm AEC-Q200 431In Stock
Min.: 1
Mult.: 1

Aluminum Hybrid Polymer Capacitors HXJ Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 346In Stock
Min.: 1
Mult.: 1

270 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 470In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V 933In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10volts 270uF 475In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.42 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10volts 470uF 649In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16volts 180uF 603In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16volts 180uF 683In Stock
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 4volts 820uF 727In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 390uF 1,387In Stock
Min.: 1
Mult.: 1

390 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 6.3 Volt 292In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5 Volt 752In Stock
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt 988In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 6.3 Volt 1,000In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3 Volt 1,106In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 6.3 Volt 398In Stock
2,000Expected 08-04-2026
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3 Volt 2,141In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk