Chemi-Con Aluminium Organic Polymer Capacitors

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

270 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 150uF 20% Tol. 596In Stock
900Expected 28-05-2026
Min.: 1
Mult.: 1
Reel: 900

150 uF 20 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 180uF 20% Tol. 1,883In Stock
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 20 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 390uF 20% Tol. 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 20 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 3.65 A - 55 C + 105 C 10 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 47uF 5X6 5,900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 20 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 150uF 20% Tol. 2,105In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.4 A - 55 C + 105 C 10 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 27uF 5X6 1,308In Stock
2,000Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

27 uF 25 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.45 A - 55 C + 105 C 5 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 39uF 6X6 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

39 uF 25 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 47uF 6X6 772In Stock
3,000Expected 12-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 25 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 56uF 20% Tol. 331In Stock
Min.: 1
Mult.: 1
Reel: 900

56 uF 25 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 68uF 20% Tol. 291In Stock
Min.: 1
Mult.: 1
Reel: 1,000

68 uF 25 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 8 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 194In Stock
900Expected 28-05-2026
Min.: 1
Mult.: 1
120 uF 25 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.8 A - 55 C + 105 C 6.3 mm Vibration-Proof Can PXG
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 100uF 0.2 391In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 100uF 0.2 2,578In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 0.2 2,251In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 17 mOhms 3.39 A - 55 C + 105 C 5 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 150uF 0.2 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 6.3 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 19 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 330uF 0.2 851In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 17 mOhms 3.39 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 120uF 6X6 426In Stock
1,000Expected 02-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 10 VDC SMD/SMT 6.6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 27 mOhms 2.32 A - 55 C + 105 C 6.3 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 120uF 8X7 124In Stock
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 27 mOhms 2.9 A - 55 C + 105 C 8 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 22uF 5X6 442In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 90 mOhms 1.06 A - 55 C + 105 C 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 39uF 6X6 445In Stock
1,000Expected 13-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

39 uF 16 VDC SMD/SMT 5.8 mm 6.6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 37 mOhms 2.05 A - 55 C + 105 C 6.6 mm 6.3 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 47uF 5X6 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 6.3 VDC SMD/SMT 5.8 mm 5.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 10V 830In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 16V 3,519In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16V 864In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can PXT