Eaton Aluminium Organic Polymer Capacitors

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Series Packaging
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 470uF 2,019In Stock
Min.: 1
Mult.: 1
: 450

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 35V 470uF 637In Stock
Min.: 1
Mult.: 1
: 200

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 11 mOhms 4 A - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF 5,380In Stock
900Expected 24-08-2026
Min.: 1
Mult.: 1
: 900

68 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.4 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 100uF 440In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 23 mOhms 2.9 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 120uF 500In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 2.9 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 150uF 450In Stock
Min.: 1
Mult.: 1
: 450

150 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 17 mOhms 2 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 180uF 450In Stock
Min.: 1
Mult.: 1
: 450

180 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 17 mOhms 3.2 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 50V 22uF 1,132In Stock
Min.: 1
Mult.: 1
: 1,200

22 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 80 mOhms 750 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 50V 33uF 6,267In Stock
Min.: 1
Mult.: 1
: 900

33 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.1 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 47uF 2,630In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.25 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 68uF 500In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.7 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 63V 10uF 988In Stock
Min.: 1
Mult.: 1
: 1,200

10 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 120 mOhms 700 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 100uF 500In Stock
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 63V 120uF 450In Stock
Min.: 1
Mult.: 1
: 450

120 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 19 mOhms 3 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 63V 150uF 205In Stock
600Expected 24-08-2026
Min.: 1
Mult.: 1
: 200

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 15 mOhms 3.5 A - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 63V 22uF 6,987In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 80 mOhms 900 mA - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF 500In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.1 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 47uF 300In Stock
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 32 mOhms 2.4 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 56uF 490In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 68uF 500In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 82uF 500In Stock
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 47uF 330In Stock
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 33 mOhms 1.36 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 56uF 355In Stock
Min.: 1
Mult.: 1
: 500

56 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 33 mOhms 1.36 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 150uF 23In Stock
5,400Expected 09-11-2026
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 50V 220uF 90In Stock
600Expected 21-12-2026
Min.: 1
Mult.: 1
: 200

22 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 80 mOhms 750 mA - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape