Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 16V 150uF 20% SMD Polymer 8x7 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

150 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 4V 1500uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 2,000
Mult.: 400
Reel: 400

1500 uF 4 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OVZ Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3V 20% Tol. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 4.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 10V 20% Tol. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

220 uF 10 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 10V 270uF 20% SMD Polymer 8x7 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

270 uF 10 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OVZ Reel
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

270 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.85 A - 55 C + 105 C 8 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

270 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms - 55 C + 105 C 8 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 2700uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2,000
Mult.: 400
Reel: 400

2700 uF 2.5 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can OVZ Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 2.5V 20% Tol. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

330 uF 2.5 VDC SMD/SMT 4.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.18 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 4V 20% Tol. Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

330 uF 4 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

330 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3V 20% Tol. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

330 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 3.39 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 16V 39uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

39 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can OVZ Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 390uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

390 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can OVZ Reel
Lelon Aluminium Organic Polymer Capacitors 47uF 10V 20% Tol. Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

47 uF 10 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 5 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 47uF 25 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

47 uF 25 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OCVZ Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3V 20% Tol. Non-Stocked
Min.: 5,000
Mult.: 500
Reel: 500

470 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 10V 470uF 20% SMD Polymer 10x8 Non-Stocked
Min.: 5,000
Mult.: 500
Reel: 500

470 uF 10 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can OVZ Reel
Lelon Aluminium Organic Polymer Capacitors 470uF 16V 20% Tol. Non-Stocked
Min.: 4,000
Mult.: 400
Reel: 400

470 uF 16 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 560uF 2.5V 20% Tol. Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

560 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

560 uF 4 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

68 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 680uF 20% SMD Polymer 8x7 Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

680 uF 2.5 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can OVZ Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 820uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 2,000
Mult.: 400
Reel: 400

820 uF 2.5 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OVZ Reel