Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon ORB561M0JBKF0608
Lelon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

560 uF 6.3 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORB Bulk
Lelon ORC102M0EBK-0811
Lelon Aluminium Organic Polymer Capacitors 1000uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

1000 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC102M0EBKF0808
Lelon Aluminium Organic Polymer Capacitors 1000uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

1000 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC102M0GBK-1012
Lelon Aluminium Organic Polymer Capacitors 1000uF 4 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1000 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC152M0EBK-0811
Lelon Aluminium Organic Polymer Capacitors 1500uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

1500 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC152M0JBK-1012
Lelon Aluminium Organic Polymer Capacitors 1500uF 6.3 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1500 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC271M1CBK-0811
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

270 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC272M0EBK-1012
Lelon Aluminium Organic Polymer Capacitors 2700uF 2.5 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

2700 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC331M1CBK-1012
Lelon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

330 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC391M1ABK-0811
Lelon Aluminium Organic Polymer Capacitors 390uF 10 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

390 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC471M0JBKF0808
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC471M1CBK-1012
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC561M0EBKF0808
Lelon Aluminium Organic Polymer Capacitors 560uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

560 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC561M0GBKF0808
Lelon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

560 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC561M0JBKF0808
Lelon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

560 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC681M0GBK-0811
Lelon Aluminium Organic Polymer Capacitors 680uF 4 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

680 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC681M1ABK-1012
Lelon Aluminium Organic Polymer Capacitors 680uF 10 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC821M0EBKF0808
Lelon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

820 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC821M0JBK-1012
Lelon Aluminium Organic Polymer Capacitors 820uF 6.3 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

820 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORD221M0EBKF0508
Lelon Aluminium Organic Polymer Capacitors 220uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

220 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORD Bulk
Lelon ORD271M0JBKF0508
Lelon Aluminium Organic Polymer Capacitors 270uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

270 uF 6.3 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORD Bulk
Lelon ORD331M0EBKF0508
Lelon Aluminium Organic Polymer Capacitors 330uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

330 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORD Bulk
Lelon ORD331M0GBKF0508
Lelon Aluminium Organic Polymer Capacitors 330uF 4 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

330 uF 4 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORD Bulk
Lelon ORD331M0JBKF0508
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

330 uF 6.3 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORD Bulk
Lelon ORD471M0EBKF0508
Lelon Aluminium Organic Polymer Capacitors 470uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

470 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORD Bulk