Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon ORD561M0EBKF0508
Lelon Aluminium Organic Polymer Capacitors 560uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

560 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORD Bulk
Lelon ORF101M1CBK-0605
Lelon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

100 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF101M1CBK-0611
Lelon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

100 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF271M1CBK-0811
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

270 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF271M1CBKF0808
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

270 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF331M0EBKF0608
Lelon Aluminium Organic Polymer Capacitors 330uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

330 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF331M1CBKF0808
Lelon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

330 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF471M0EBKF0608
Lelon Aluminium Organic Polymer Capacitors 470uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

470 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF471M0GBKF0608
Lelon Aluminium Organic Polymer Capacitors 470uF 4 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

470 uF 4 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF471M1CBK-0811
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

470 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF471M1CBK-1012
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF561M0EBKF0608
Lelon Aluminium Organic Polymer Capacitors 560uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

560 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF821M0EBKF0608
Lelon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

820 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF821M0JBKF0608
Lelon Aluminium Organic Polymer Capacitors 820uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

820 uF 6.3 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORG101M1CBK-0605
Lelon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

100 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG102M1CBK-0820
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

1000 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG102M1CBK-1012
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1000 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG121M1DBK-0605
Lelon Aluminium Organic Polymer Capacitors 120uF 20 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

120 uF 20 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG121M1VBK-1012
Lelon Aluminium Organic Polymer Capacitors 120uF 35 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

120 uF 35 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG122M1CBK-1016
Lelon Aluminium Organic Polymer Capacitors 1200uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1200 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG181M1DBKF0608
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

180 uF 20 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG181M1EBK-0811
Lelon Aluminium Organic Polymer Capacitors 180uF 25 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

180 uF 25 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG181M1EBKF0808
Lelon Aluminium Organic Polymer Capacitors 180uF 25 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

180 uF 25 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG182M1CBK-1020
Lelon Aluminium Organic Polymer Capacitors 1800uF 16 Volts 20% Non-Stocked
Min.: 400
Mult.: 400

1800 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG221M1EBK-0811
Lelon Aluminium Organic Polymer Capacitors 220uF 25 Volts 20% Non-Stocked
Min.: 12,000
Mult.: 1,000

220 uF 25 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk