Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon ORG271M1CBK-0807
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

270 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG271M1CBKF0608
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

270 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG331M1DBKF0808
Lelon Aluminium Organic Polymer Capacitors 330uF 20 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

330 uF 20 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG331M1EBK-1012
Lelon Aluminium Organic Polymer Capacitors 330uF 25 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

330 uF 25 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG391M1DBK-0811
Lelon Aluminium Organic Polymer Capacitors 390uF 20 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

390 uF 20 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG391M1EBK-1012
Lelon Aluminium Organic Polymer Capacitors 390uF 25 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

390 uF 25 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG471M1CBKF0808
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

470 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG560M1EBK-0605
Lelon Aluminium Organic Polymer Capacitors 56uF 25 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

56 uF 25 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG561M1CBK-0811
Lelon Aluminium Organic Polymer Capacitors 560uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

560 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG680M1VBK-0811
Lelon Aluminium Organic Polymer Capacitors 68uF 35 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

68 uF 35 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG681M1DBK-1012
Lelon Aluminium Organic Polymer Capacitors 680uF 20 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 20 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG820M1EBKF0608
Lelon Aluminium Organic Polymer Capacitors 82uF 25 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

82 uF 25 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG821M1CBK-0816
Lelon Aluminium Organic Polymer Capacitors 820uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

820 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG821M1CBK-1012
Lelon Aluminium Organic Polymer Capacitors 820uF 16 Volts 20% Non-Stocked
Min.: 5,000
Mult.: 5,000

820 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORS101M1CBK-0811
Lelon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

100 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS101M1DBK-0811
Lelon Aluminium Organic Polymer Capacitors 100uF 20 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

100 uF 20 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS101M1EBK-1012
Lelon Aluminium Organic Polymer Capacitors 100uF 25 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

100 uF 25 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS102M0GBK-1012
Lelon Aluminium Organic Polymer Capacitors 1000uF 4 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1000 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS102M0JBK-1012
Lelon Aluminium Organic Polymer Capacitors 1000uF 6.3 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1000 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS122M0GBK-1012
Lelon Aluminium Organic Polymer Capacitors 1200uF 4 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1200 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS151M1DBK-1012
Lelon Aluminium Organic Polymer Capacitors 150uF 20 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

150 uF 20 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS152M0EBK-1012
Lelon Aluminium Organic Polymer Capacitors 1500uF 2.5 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

1500 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS180M1VBK-0811
Lelon Aluminium Organic Polymer Capacitors 18uF 35 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

18 uF 35 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS181M1CBK-0811
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

180 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS271M1ABK-0811
Lelon Aluminium Organic Polymer Capacitors 270uF 10 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

270 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk