Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon OVF681M0ETR-0807
Lelon Aluminium Organic Polymer Capacitors 680uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

680 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVF Reel
Lelon OVK121M1DTR-0606
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 10,000
Mult.: 1
120 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can OVK
Lelon OVK271M1CTR-0610
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 10,000
Mult.: 1
270 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can OVK