Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

56 uF 25 VDC SMD/SMT 6 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C 6 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 mA - 55 C + 105 C 8 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 20% 35V Low ESR High Ripple Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

68 uF 35 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 25V Low ESR High Ripple Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

100 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 5,000
Mult.: 500
Reel: 500

100 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 22uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

33 uF 50 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 500

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

47 uF 35 VDC SMD/SMT 6 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 125 C 6 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

56 uF 25 VDC SMD/SMT 6 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 55 C + 125 C 6 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1,600
Mult.: 200
Reel: 400

Aluminum Polymer Capacitors HBZ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Aluminum Polymer Capacitors HBZ Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

Aluminum Polymer Capacitors HBZ Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3,000
Mult.: 300
Reel: 300

Aluminum Polymer Capacitors HBZ Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 100uF 20% Rad Polymer 6.3x5.5 Non-Stocked
Min.: 20,000
Mult.: 500

100 uF 6.3 VDC Radial 5.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 100uF 20% Rad Polymer 6.3x11 Non-Stocked
Min.: 20,000
Mult.: 500

100 uF 16 VDC Radial 11 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 20V 100uF 20% Rad Polymer 8x11.5 Non-Stocked
Min.: 20,000
Mult.: 500

100 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 20V 100uF 20% Rad Polymer 10x10 Non-Stocked
Min.: 10,000
Mult.: 500

100 uF 20 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 150uF 35V 20% Tol. Non-Stocked
Min.: 8,000
Mult.: 500

150 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 26 mOhms 2.7 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

180 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 22uF 35 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

22 uF 35 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 220uF 20% Rad Polymer 6.3x5.5 Non-Stocked
Min.: 20,000
Mult.: 500

220 uF 2.5 VDC Radial 5.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% Non-Stocked
Min.: 2,000
Mult.: 2,000

220 uF 6.3 VDC Radial 11 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can OCR Bulk