Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20,000
Mult.: 500

180 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 3 A - 55 C + 105 C 8 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 10V 330uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20,000
Mult.: 500

330 uF 10 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 3.1 A - 55 C + 105 C 8 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% Rad Polymer 10X12.5 Non-Stocked
Min.: 8,000
Mult.: 500

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 3 A - 55 C + 105 C 10 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 390uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20,000
Mult.: 500

390 uF 6.3 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 3.4 A - 55 C + 105 C 8 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20,000
Mult.: 500

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20,000
Mult.: 500

470 uF 6.3 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 3.4 A - 55 C + 105 C 8 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 560uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20,000
Mult.: 500

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 10V 560uF 20% Rad Polymer 10X12.5 Non-Stocked
Min.: 8,000
Mult.: 500

560 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 3.8 A - 55 C + 105 C 10 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 820uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20,000
Mult.: 500

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 820uF 20% Rad Polymer 10X12.5 Non-Stocked
Min.: 8,000
Mult.: 500

820 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 4 A - 55 C + 105 C 10 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 20V 100uF 20% Rad Polymer 8X11.5 Non-Stocked Lead-Time 15 Weeks
Min.: 12,000
Mult.: 1,000

100 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 125 C 8 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 1200uF 20% Rad Polymer 10X12.5 Non-Stocked
Min.: 8,000
Mult.: 500

1200 uF 2.5 VDC Radial 12.5 mm Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 125 C 10 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 20V 150uF 20% Rad Polymer 10X12.5 Non-Stocked
Min.: 1,000
Mult.: 500

150 uF 20 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms - 55 C + 125 C 10 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20,000
Mult.: 500

180 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms - 55 C + 125 C 8 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 10V 330uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20,000
Mult.: 500

330 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms - 55 C + 125 C 8 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% Rad Polymer 10X12.5 Non-Stocked
Min.: 8,000
Mult.: 500

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms - 55 C + 125 C 10 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20,000
Mult.: 500

470 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 8 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

470 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 125 C 8 mm Can OCRU Reel
Lelon Aluminium Organic Polymer Capacitors 4V 560uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20,000
Mult.: 500

560 uF 4 VDC Radial 11.5 mm Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 125 C 8 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 10V 560uF 20% Rad Polymer 10X12.5 Non-Stocked
Min.: 8,000
Mult.: 500

560 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms - 55 C + 125 C 10 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 820uF 20% Rad Polymer 10X12.5 Non-Stocked
Min.: 8,000
Mult.: 500

820 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms - 55 C + 125 C 10 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 100uF 20% Rad Polymer 6.3x8 N/A

100 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 4V 1200uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8,000
Mult.: 500

1200 uF 4 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 4V 1500uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8,000
Mult.: 500

1500 uF 4 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 1500uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8,000
Mult.: 500

1500 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can ORZ Bulk