Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 850In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 4 A - 55 C + 135 C 10 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Anti-Vibe 1,448In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 4 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 767In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 4 A - 55 C + 135 C 10 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Anti-Vibe 933In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 4 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 2,983In Stock
1,000Expected 03-04-2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4 A - 55 C + 135 C 8 mm Can GXC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Anti-Vibe 356In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4 A - 55 C + 135 C 8 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 1,370In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4 A - 55 C + 135 C 8 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe 1,227In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4 A - 55 C + 135 C 8 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 600In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 4.5 A - 55 C + 135 C 10 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 Anti-Vibe 1,208In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 4.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 Anti-Vibe 350In Stock
500Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 4.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vibe 382In Stock
400Expected 13-07-2026
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 5 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Anti-Vibe 590In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 600In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 Anti-Vibe 521In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 519In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 Anti-Vibe 545In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 540In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 833In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.6 A - 55 C + 135 C 8 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 Vibe Resistant 988In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.6 A - 55 C + 135 C 8 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 812In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.9 A - 55 C + 135 C 10 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 Vibe Resistant 995In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.9 A - 55 C + 135 C 10 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 56uF 20% AEC-Q200 Vibe Resistant 1,166In Stock
Min.: 1
Mult.: 1
Reel: 400

56 uF 80 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 2.8 A - 55 C + 135 C 10 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Anti-Vibe 568In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 593In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape