Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 593In Stock
Min.: 1
Mult.: 1
Reel: 300

GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 120uF 20% 6.3 x 5.8mm AEC-Q200 1,907In Stock
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 16 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200 1,797In Stock
Min.: 1
Mult.: 1
Reel: 900

180 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 6.3 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 390uF 20% 8 x 10mm AEC-Q200 1,079In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2 A - 55 C + 125 C 8 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 390uF 20% 8 x 10mm Anti-Vibe AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2 A - 55 C + 125 C 8 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm AEC-Q200 903In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm Anti-Vibe AEC-Q200 985In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm AEC-Q200 903In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm Anti-Vibe AEC-Q200 880In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10 x 12.5mm AEC-Q200 817In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm Anti-Vibe AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms - 55 C + 125 C 8 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm AEC-Q200 936In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm Anti-Vibe AEC-Q200 321In Stock
500Expected 27-07-2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm AEC-Q200 704In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm AEC-Q200 903In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm Anti-Vibe AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm AEC-Q200 401In Stock
Min.: 1
Mult.: 1
Reel: 400

390 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 558In Stock
Min.: 1
Mult.: 1
Reel: 400

390 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 330In Stock
500Expected 24-04-2026
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm Anti-Vibe AEC-Q200 1,062In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 1,028In Stock
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 16 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 1.1 A - 55 C + 125 C 6.3 mm GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 1,522In Stock
Min.: 1
Mult.: 1
Reel: 900

270 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 20 % 1.8 A - 55 C + 125 C 6.3 mm GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm Anti-Vibe AEC-Q200 1,740In Stock
Min.: 1
Mult.: 1
Reel: 900

270 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 20 % 1.8 A - 55 C + 125 C 6.3 mm GYF Reel, Cut Tape