Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16V 120uf 20% chip type, polymer, long life. 3,031In Stock
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 27 mOhms 2.9 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100uF 25V 20% 1,470In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 20v 330uf 20% chip type, polymer, high temp. 2,944In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 270uf 20% chip type, polymer, high temp. 4,032In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 25 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 820uf 20% chip type, polymer, long life. 2,836In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 10 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 20000 Hour 20 % 15 mOhms 4.3 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 560uF 20% AEC-Q200 2,671In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 20 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.1 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4,613In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1500uF 6.3Volts 20% AEC-Q200 2,974In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 22uF 20% AEC-Q200 2,617In Stock
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 5,522In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 120 mOhms 1 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 63V ESR=45 8,563In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 45 mOhms 800 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 5,712In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 4.3 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1,578In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 240In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.8 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 82uf 20% chip type, polymer, long life. 4,606In Stock
Min.: 1
Mult.: 1
Reel: 1,000

82 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 2,335In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 180uF 105C AEC-Q200 3,948In Stock
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 1,832In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.2 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 2,068In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 2,534In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 8,924In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 16 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 82uf 20% chip type, polymer, high temp. 400In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 34 mOhms 1.6 A - 55 C + 135 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 763In Stock
Min.: 1
Mult.: 1
Reel: 1,000

390 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 39uF AEC-Q200 629In Stock
Min.: 1
Mult.: 1
Reel: 1,000

39 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 3,967In Stock
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack