Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 220UF 25V ESR=20 232In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 39UF 80V ESR=35 74In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 80 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.1 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 68uf 20% chip type, polymer, high temp. 588In Stock
Min.: 1
Mult.: 1
Reel: 1,000

68 uF 35 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 44 mOhms 800 mA - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF AEC-Q200 42In Stock
Min.: 1
Mult.: 1
Reel: 900

560 uF 2.5 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 56uF AEC-Q200 988In Stock
Min.: 1
Mult.: 1

56 uF 25 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms CAP WITH CUT LEADS 296In Stock
Min.: 1
Mult.: 1
560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF 105C 7Mohms 1,017In Stock
Min.: 1
Mult.: 1
Reel: 2,000

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF 105C 11Mohms 1,300In Stock
Min.: 1
Mult.: 1
Reel: 2,000

270 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 11 mOhms 3.7 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 2.5Volts 20% 848In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 2.5 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.3 A - 55 C + 105 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms 2,021In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% 1,479In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 mA - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 627In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 4 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 2 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uf 20% chip type, polymer, long life. 848In Stock
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 4 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uf 20% chip type, polymer, long life. 714In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 6.3 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1800UF 6.3V ESR=10 735In Stock
Min.: 1
Mult.: 1
Reel: 400

1800 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 33uf 20% chip type, polymer, long life. 733In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 70 mOhms 1.1 A - 55 C + 105 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 680uf 20% chip type, polymer, long life. 693In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 4.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180UF 50V ESR=19 400In Stock
Min.: 1
Mult.: 1
Reel: 400
PCR Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000
18 uF 35 VDC SMD/SMT 5.8 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 60 mOhms 1.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 1500uf 20% 83In Stock
Min.: 1
Mult.: 1

1500 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 47uF 20% 979In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 2.05 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470UF 20V ESR=18 848In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 20 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.5 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 330uf 20% chip type, polymer, high temp. 941In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.2 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 35V ESR=21 659In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 35 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 21 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 120uF AEC-Q200 1,994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.3 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel