Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,761
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 35VDC 10uF 20% 1100mA 14,418In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3,303In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 12mohm 2,665In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 25mohm 2,447In Stock
5,000Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2,487In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA 4,536In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50volts 39uF ESR 25mohm 7,564In Stock
6,000Expected 19-03-2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50volts 68uF ESR 20mohm 7,465In Stock
5,800Expected 12-03-2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 120uf 50volts OS-CON Polymer 3,707In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms SMD 3,798In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 4,110In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 47uF ESR 70mohm 4,324In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 10mohm 4,130In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 18m POSCAP 1,831In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 680uF 25m POSCAP 1,325In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP 2,702In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 12,873In Stock
4,000Expected 06-07-2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 3,238In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm 2,664In Stock
14,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 18mohm 3,969In Stock
3,000Expected 24-08-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 5,286In Stock
22,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm 4,476In Stock
3,000Expected 03-08-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm 4,209In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm 19,402In Stock
4,000Expected 24-08-2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm 14,684In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel