Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm 4,209In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm 19,402In Stock
4,000Expected 24-08-2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm 14,684In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 13,526In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm 2,258In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm 3,241In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA 13,982In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 2,935In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 85 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 2,655In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 12,162In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 4volt 7,263In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC 15,427In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 6.3volt 3,465In Stock
35,000Expected 13-07-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 120uF 6.3volt 5,616In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer 13,737In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 6.3volt 21,202In Stock
20,305Expected 27-02-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uF 2.0volt 3,366In Stock
16,500Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 5,829In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 2,759In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2VDC 6mOhm SP Polymer 2,869In Stock
7,000Expected 17-08-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.5VDC 7mOhm SP Polymer 2,822In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 13,540In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 4volt 2,467In Stock
3,500Expected 29-07-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 4volt 2,668In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s 4,040In Stock
7,000Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel