Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 50volts 18uF ESR 35mohm 2,559In Stock
2,000Expected 08-07-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10uf 50volts OS-CON Polymer 797In Stock
1,500Expected 16-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uf 50volts OS-CON Polymer 1,481In Stock
8,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uf 50volts OS-CON Polymer 813In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 18uF 20% 2700mA 35mOhm 106In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 6.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 68uF 20% 4300mA 20mOhm 443In Stock
800Expected 04-05-2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 39uF 20% 1200mA 25mOhm 376In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 68uF 20% 1350mA 20mOhm 497In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON 198In Stock
3,600On Order
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free 28In Stock
2,000Expected 27-05-2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms SMD 272In Stock
400Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 40mohm 279In Stock
1,000Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 17mohm 1,430In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 17 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 25mohm 115In Stock
500Expected 12-03-2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 22uF ESR 200mohm 2,877In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 5.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm 1,554In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 609In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON 8In Stock
1,000Expected 22-07-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors Type 6v 47uf 5x5.9mm 1,480In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm 565In Stock
4,500Expected 27-05-2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 27mohm 14In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 27 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm 1,028In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 17mohm 109In Stock
20,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 17 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm 453In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 135In Stock
400Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 11.9 mm Reel, Cut Tape, MouseReel