Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,761
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 19In Stock
7,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5V 1,730In Stock
10,500Expected 18-05-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer 324In Stock
10,500On Order
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 4VDC 7mOhm SP Polymer 3,929In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer 114In Stock
3,500Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3Vdc 180uF 2,150In Stock
3,500Expected 21-05-2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 507In Stock
2,000Expected 17-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% STD 10000h AEC-Q200 1,797In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 2,091In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 611In Stock
2,000Expected 15-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 10000h AEC-Q200 2,166In Stock
2,000Expected 24-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 958In Stock
2,000Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200 820In Stock
1,000Expected 29-06-2026
Min.: 1
Mult.: 1
Reel: 500

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 10000h AEC-Q200 1,083In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200 1,610In Stock
2,000Expected 17-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 22 uF 20 % 80 VDC - 55 C + 105 C 45 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% STD 10000h AEC-Q200 1,430In Stock
2,000Expected 01-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 6In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 220uF 20% STD 10000h AEC-Q200 716In Stock
1,000Expected 25-03-2026
Min.: 1
Mult.: 1
Reel: 500

Radial 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 270uF 20% STD 10000h AEC-Q200 2,067In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 120uF 20% STD 4000h AEC-Q200 13In Stock
1,000Expected 27-05-2026
Min.: 1
Mult.: 1
Reel: 500

Radial 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 4000h AEC-Q200 1,400In Stock
2,000Expected 25-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200 2,328In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 4000h AEC-Q200 680In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% STD 4000h AEC-Q200 820In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 4000h AEC-Q200 1,974In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack