Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 4000h AEC-Q200 680In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% STD 4000h AEC-Q200 820In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 4000h AEC-Q200 1,974In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 4000h AEC-Q200 1,704In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 22 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% STD 4000h AEC-Q200 780In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 220uF 20% STD 4000h AEC-Q200 94In Stock
1,000Expected 29-04-2026
Min.: 1
Mult.: 1
Reel: 500

Radial 220 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 270uF 20% STD 4000h AEC-Q200 1,636In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Hi Temp AEC-Q200 1,960In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 25 VDC - 55 C + 145 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Hi Temp AEC-Q200 692In Stock
1,000Expected 01-04-2026
Min.: 1
Mult.: 1
Reel: 500

Radial 100 uF 20 % 50 VDC - 55 C + 145 C 28 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Hi Temp AEC-Q200 1,399In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 68 uF 20 % 50 VDC - 55 C + 145 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Temp AEC-Q200 1,790In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Hi Temp AEC-Q200 1,990In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 82 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 1,999In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 20mOhm AEC-Q200 745In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 270 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 9.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 2,024In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 9.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200 914In Stock
1,000Expected 09-03-2026
Min.: 1
Mult.: 1
Reel: 500

Radial 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 9.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 1,261In Stock
2,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 100 uF 20 % 35 VDC - 55 C + 150 C 30 mOhms 9.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% 23mOhm AEC-Q200 441In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 150 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 9.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200 1,657In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 330uF 20% LG/Hi Rip AEC-Q200 1,459In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 2,383In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 560uF 20% LG/Hi Rip AEC-Q200 959In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 220uF 20% LG/Hi Rip AEC-Q200 2,144In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 220 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% LG/Hi Rip AEC-Q200 1,109In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 470uF 20% LG HiRip/LoESR AEC-Q200 841In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 9.5 mm AEC-Q200 Ammo Pack