Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 128In Stock
2,000Expected 01-07-2026
Min.: 1
Mult.: 1
Reel: 500

Radial 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 15.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Hi Rip AEC-Q200 1,827In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 1,174In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 100 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Hi Rip AEC-Q200 1,819In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 120 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Hi Rip AEC-Q200 193In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Hi Rip AEC-Q200 1,913In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Rip AEC-Q200 1,887In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Hi Rip AEC-Q200 493In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Rip AEC-Q200 1,579In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 270 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 448In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Anti-Vibe AEC-Q200 354In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 22uF 20% AEC-Q200 1,283In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 996In Stock
1,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 25volt AEC-Q200 97In Stock
2,000Expected 24-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 747In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 852In Stock
1,000Expected 01-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200 863In Stock
1,000Expected 03-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 25volt AEC-Q200 797In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 1,216In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Anti-Vibe AEC-Q200 264In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100uF 50volt AEC-Q200 479In Stock
24,500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 50volt AEC-Q200 6In Stock
27,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 78In Stock
2,000Expected 01-07-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 50volt AEC-Q200 1,237In Stock
9,000Expected 15-05-2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 84In Stock
2,700Expected 08-07-2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel