TDK Aluminium Organic Polymer Capacitors

Results: 369
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 2,806In Stock
2,400Expected 16-04-2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 40 C + 135 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 599In Stock
Min.: 1
Mult.: 1
: 400

360 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3.2 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 33In Stock
3,000Expected 21-10-2026
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 3In Stock
4,000Expected 16-11-2026
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 40 C + 135 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration 62In Stock
1,500Expected 23-12-2026
Min.: 1
Mult.: 1
: 250

1 mF 25 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Electrolytic Capacitors 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.5 SMD 8In Stock
2,000Expected 29-09-2026
Min.: 1
Mult.: 1
: 400

180 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 10000 Hours 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200)
14,000On Order
Min.: 1
Mult.: 1
: 250

130 uF 80 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 530uF 63V
3,000On Order
Min.: 1
Mult.: 1

530 uF 63 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.5 mOhms 35 A 16 mm B40740 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 700uF 63V
3,000On Order
Min.: 1
Mult.: 1

700 uF 63 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 4000 Hours - 20 %, + 20 % 3.9 mOhms 38.5 A 18 mm B40740 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 720uF 63V
3,000Expected 30-11-2027
Min.: 1
Mult.: 1

720 uF 63 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 4000 Hours - 20 %, + 20 % 3.9 mOhms 38.5 A 16 mm B40740 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD (AEC-Q200)
2,400Expected 08-09-2026
Min.: 1
Mult.: 1
: 400

100 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200)
11,984Expected 16-04-2027
Min.: 1
Mult.: 1
: 400

100 uF 80 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200)
1,500Expected 17-09-2026
Min.: 1
Mult.: 1
: 250

110 uF 80 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 01-10-2026
Min.: 1
Mult.: 1
: 250

110 uF 80 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD (AEC-Q200)
3,000Expected 29-09-2026
Min.: 1
Mult.: 1
: 500

56 uF 80 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.03 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200)
3,000Expected 17-09-2026
Min.: 1
Mult.: 1
: 500

56 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.03 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200)
3,000Expected 17-09-2026
Min.: 1
Mult.: 1
: 500

68 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.03 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD (AEC-Q200)
2,400Expected 05-10-2026
Min.: 1
Mult.: 1
: 400

82 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200)
2,400Expected 22-09-2026
Min.: 1
Mult.: 1
: 400

82 uF 80 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200)
2,400Expected 27-10-2026
Min.: 1
Mult.: 1
: 400

560 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 5.1 A - 55 C + 150 C 10 mm Can B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200)
2,400Expected 27-10-2026
Min.: 1
Mult.: 1
: 400

560 uF 25 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 5.1 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x16.5 SMD (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

680 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Can B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

750 uF 25 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200)
5,980Expected 19-10-2026
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x16.5 SMD (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

470 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Can B40910 - SMD Hybrid Reel, Cut Tape