TDK Aluminium Organic Polymer Capacitors

Results: 366
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 520 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200)
5,770Expected 21-08-2026
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 22 mOhms 4 A + 140 C 10.2 mm 10 mm (0.394 in) B40910 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200)
5,200Expected 15-10-2026
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 17 mOhms 4.6 A + 140 C 12.5 mm 10 mm (0.394 in) B40910 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200)
2,968Expected 22-09-2026
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200)
2,400Expected 22-09-2026
Min.: 1
Mult.: 1
: 400

B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 820 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

B40920 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200)
3,000Expected 27-10-2026
Min.: 1
Mult.: 1
: 500

B40920 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200)
2,400Expected 11-01-2027
Min.: 1
Mult.: 1
: 400

B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200)
2,400Expected 27-10-2026
Min.: 1
Mult.: 1
: 400

B40920 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x16.5 SMD (AEC-Q200)
2,400Expected 11-01-2027
Min.: 1
Mult.: 1
: 400

B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 620 uF 35 V 10x16.5 SMD (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

B40920 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 1100 uF 25 V 10x16.5 SMD (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

B40921 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200)
3,000Expected 11-01-2027
Min.: 1
Mult.: 1
: 500

B40921 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 580 uF 25 V 10x10.2 SMD (AEC-Q200)
3,000Expected 27-10-2026
Min.: 1
Mult.: 1
: 500

B40921 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x12.5 SMD (AEC-Q200)
2,400Expected 27-10-2026
Min.: 1
Mult.: 1
: 400

B40921 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200)
2,400Expected 11-01-2027
Min.: 1
Mult.: 1
: 400

B40921 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD (AEC-Q200)
2,993Expected 24-09-2026
Min.: 1
Mult.: 1
: 500

390 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40921 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200)
3,000Expected 11-01-2027
Min.: 1
Mult.: 1
: 500

B40921 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x12.5 SMD (AEC-Q200)
2,400Expected 16-11-2026
Min.: 1
Mult.: 1
: 400

B40921 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200)
2,400Expected 27-10-2026
Min.: 1
Mult.: 1
: 400

B40921 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 750 uF 35 V 10x16.5 SMD (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

B40921 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 750 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 27-10-2026
Min.: 1
Mult.: 1
: 250

B40921 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200)
2,400Expected 27-10-2026
Min.: 1
Mult.: 1
: 400

B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3,000Expected 27-10-2026
Min.: 1
Mult.: 1
: 500

B40940 - SMD Hybrid Reel, Cut Tape